345-025-558-102

Heilind Number:EDA345-025-558-102
Manufacturer:EDAC
Manufacturer Number:345-025-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-102

Detailed Description

Enhance your PCB connectivity with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 25 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both reliability and longevity. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your circuitry with this essential component.