345-025-558-103

Heilind Number:EDA345-025-558-103
Manufacturer:EDAC
Manufacturer Number:345-025-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 25 positions and a .1-inch pitch, it provides ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Upgrade your setup with this essential component.