345-025-558-104

Heilind Number:EDA345-025-558-104
Manufacturer:EDAC
Manufacturer Number:345-025-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, this connector boasts 25 positions with a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Designed for convenience, it comes with right-angle mount orientation, facilitating easy PCB integration. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.