345-025-558-108

Heilind Number:EDA345-025-558-108
Manufacturer:EDAC
Manufacturer Number:345-025-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this green connector features 25 positions in a single row, allowing for efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while maintaining optimal signal integrity. Upgrade your PCB assembly with this essential component for seamless and secure connections.