345-025-558-158

Heilind Number:EDA345-025-558-158
Manufacturer:EDAC
Manufacturer Number:345-025-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 25 positions in a single row, ensuring efficient transmission of data and power. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliable performance in any application. With a pitch of .1 inch and a right-angle mount orientation, it offers versatile installation options. Operating flawlessly even in harsh environments, it has an extended temperature range of -40 to 105°C. Elevate your electronic assemblies with this essential component.