345-025-558-188

Heilind Number:EDA345-025-558-188
Manufacturer:EDAC
Manufacturer Number:345-025-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. Featuring a single row layout with 25 positions, this connector boasts a contact material of Copper Alloy for excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your electronic systems with this essential component.