345-025-558-402

Heilind Number:EDA345-025-558-402
Manufacturer:EDAC
Manufacturer Number:345-025-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 25 positions with a compact .1-inch pitch layout, ideal for space-efficient PCB assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With copper alloy contacts, it guarantees excellent conductivity for signal transmission. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic designs with this essential connector for optimal functionality and durability.