345-025-558-403

Heilind Number:EDA345-025-558-403
Manufacturer:EDAC
Manufacturer Number:345-025-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-403

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 25 positions with a single row layout, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connections. The right-angle mount orientation provides flexibility in installation, while its operating temperature range of -40 to 105 °C suits various applications. Trust in this green-colored connector for superior quality and seamless board-to-board connectivity.