345-025-558-404

Heilind Number:EDA345-025-558-404
Manufacturer:EDAC
Manufacturer Number:345-025-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-404

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, it features 25 positions and a single row layout, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. The right-angle mount orientation offers versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your PCB connections with this essential component.