345-025-558-407

Heilind Number:EDA345-025-558-407
Manufacturer:EDAC
Manufacturer Number:345-025-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a single row configuration with 25 positions, it ensures efficient signal transmission between boards. The right angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures optimal conductivity and signal integrity. Its wide operating temperature range of -40 to 105°C makes it suitable for both standard and demanding applications. Upgrade your connectivity solution with this essential component.