345-025-558-408

Heilind Number:EDA345-025-558-408
Manufacturer:EDAC
Manufacturer Number:345-025-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-408

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Perfect for green energy applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in even the harshest environments. With a single row design, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Featuring 25 positions, this connector is ideal for complex circuitry. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Stay ahead in your projects with this essential component.