345-025-558-412

Heilind Number:EDA345-025-558-412
Manufacturer:EDAC
Manufacturer Number:345-025-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions with a .1-inch pitch, perfect for intricate electronic setups. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a right-angle mount orientation and copper alloy contact material, it guarantees secure and reliable connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solution with this green-colored connector, a must-have in any electronics toolkit.