345-025-558-478

Heilind Number:EDA345-025-558-478
Manufacturer:EDAC
Manufacturer Number:345-025-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-478

Detailed Description

Enhance connectivity in your PCB assembly with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating conditions. With a contact material of Copper Alloy, signal transmission is optimized for consistent performance. Its compact pitch of .1 inch and row spacing of .2 inch allow for a tidy layout on your board. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your connectivity solution with this indispensable component.