345-025-558-602

Heilind Number:EDA345-025-558-602
Manufacturer:EDAC
Manufacturer Number:345-025-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-602

Detailed Description

Enhance your circuit connectivity with our 25-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact .1-inch pitch and convenient right-angle mount orientation, it offers efficient PCB-to-PCB or board-to-card edge connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. Upgrade your electronic assemblies with this versatile and dependable connector.