345-025-558-603

Heilind Number:EDA345-025-558-603
Manufacturer:EDAC
Manufacturer Number:345-025-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions and a right-angle mount orientation for efficient PCB connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Engineered with precision, it boasts copper alloy contacts for reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.