345-025-558-604

Heilind Number:EDA345-025-558-604
Manufacturer:EDAC
Manufacturer Number:345-025-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-604

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a reliable 25-position connection with a durable UL 94V-0 Thermoplastic Polyester housing. Crafted with precision, it ensures optimal conductivity with Copper Alloy contacts. The right-angle mount orientation and compact .1-inch pitch make it perfect for space-saving PCB layouts. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your electronic assemblies with this essential component for seamless data transmission.