345-025-558-607

Heilind Number:EDA345-025-558-607
Manufacturer:EDAC
Manufacturer Number:345-025-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. The right-angle mount orientation and .1-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential component, perfect for high-speed data and power applications.