345-025-558-608

Heilind Number:EDA345-025-558-608
Manufacturer:EDAC
Manufacturer Number:345-025-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-608

Detailed Description

Enhance your PCB connections with our 25-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of environments. With a right-angle mount orientation, it offers convenient installation on your circuit board. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications. Upgrade your connectivity with this essential component.