345-025-558-612

Heilind Number:EDA345-025-558-612
Manufacturer:EDAC
Manufacturer Number:345-025-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-612

Detailed Description

Experience seamless connectivity with our 25-position board-to-board PCB connector, designed for efficient and reliable power transmission. Featuring a right-angle mount orientation and a durable UL 94V-0 thermoplastic polyester housing, this connector ensures a secure fit in any application. With a low 3A amperage and high-quality copper alloy contacts, it guarantees optimal performance with minimal power loss. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in our connector for your connectivity needs, whether in industrial, commercial, or residential settings.