345-025-558-658

Heilind Number:EDA345-025-558-658
Manufacturer:EDAC
Manufacturer Number:345-025-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-658

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.