345-025-558-678

Heilind Number:EDA345-025-558-678
Manufacturer:EDAC
Manufacturer Number:345-025-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-678

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Boasting 25 positions and a compact, single-row layout with a .1-inch pitch, this connector ensures efficient data transfer within your circuitry. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a right-angle mount orientation, it allows for easy installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers versatility and longevity in various applications. Upgrade your connectivity solutions with this essential component.