345-025-558-688

Heilind Number:EDA345-025-558-688
Manufacturer:EDAC
Manufacturer Number:345-025-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-558-688

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration on your PCBs, this connector boasts 25 positions in a single row configuration, ensuring efficient and reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, Copper Alloy, ensures optimal conductivity for your electronic components. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its right-angle mount orientation adds versatility to your PCB layout. Upgrade your connectivity solutions with this essential component.