345-025-559-101

Heilind Number:EDA345-025-559-101
Manufacturer:EDAC
Manufacturer Number:345-025-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-101

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for added safety. With a single row layout and 25 positions, this connector offers ample space for seamless PCB connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.