345-025-559-102

Heilind Number:EDA345-025-559-102
Manufacturer:EDAC
Manufacturer Number:345-025-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-102

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its 25 positions ensure reliable signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing, it guarantees durability and safety. The copper alloy contacts offer optimal conductivity, while its right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic assemblies with this essential connector.