345-025-559-108

Heilind Number:EDA345-025-559-108
Manufacturer:EDAC
Manufacturer Number:345-025-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-108

Detailed Description

Enhance your PCB connectivity with our 25-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable performance in any application. With a right-angle mount orientation and compact .1-inch pitch, it offers efficient space-saving solutions for your circuit board layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial environments. Upgrade your connectivity setup with this high-quality component.