345-025-559-112

Heilind Number:EDA345-025-559-112
Manufacturer:EDAC
Manufacturer Number:345-025-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with 25 positions and a single row for seamless integration, it offers optimal contact reliability with copper alloy terminals. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it enables efficient signal transmission. Its right-angle mount orientation is ideal for space-saving installations. Operating flawlessly in a wide temperature range (-40 to 105°C), this connector is suitable for various industrial applications. Elevate your connectivity experience with this robust and efficient solution.