345-025-559-158

Heilind Number:EDA345-025-559-158
Manufacturer:EDAC
Manufacturer Number:345-025-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-158

Detailed Description

Enhance connectivity on your circuit board with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, perfect for accommodating multiple connections. Its right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this high-quality connector for seamless and secure board-to-board connections.