345-025-559-178

Heilind Number:EDA345-025-559-178
Manufacturer:EDAC
Manufacturer Number:345-025-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-178

Detailed Description

Enhance your PCB connectivity with our 25-position Right Angle Board To Board PCB Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial applications. Upgrade your setup with this essential component for optimized performance and connectivity.