345-025-559-403

Heilind Number:EDA345-025-559-403
Manufacturer:EDAC
Manufacturer Number:345-025-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-403

Detailed Description

Enhance your PCB connections with our 25-position Board to Board Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer seamless integration. With a right-angle mount orientation, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile and essential component for your electronic setups. Elevate your connectivity game with this high-quality connector.