345-025-559-407

Heilind Number:EDA345-025-559-407
Manufacturer:EDAC
Manufacturer Number:345-025-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable housing material of UL 94V-0 Thermoplastic Polyester guarantees long-lasting performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides reliable conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for demanding industrial settings. Upgrade your PCB connections with this essential component.