345-025-559-412

Heilind Number:EDA345-025-559-412
Manufacturer:EDAC
Manufacturer Number:345-025-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for optimal performance, this component features 25 positions with a single row layout, ensuring seamless communication between circuit boards. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your device's connectivity with this essential component.