345-025-559-458

Heilind Number:EDA345-025-559-458
Manufacturer:EDAC
Manufacturer Number:345-025-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-458

Detailed Description

Enhance your PCB connectivity with our 25-position right-angle board-to-board connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 thermoplastic polyester, this connector ensures reliable performance in demanding environments, with a wide operating temperature range of -40 to 105°C. Each contact is made of high-quality copper alloy, guaranteeing efficient power transmission at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB layouts. Whether you're designing industrial machinery or consumer electronics, this green connector is the perfect choice for secure and efficient interboard connections. Elevate your PCB design with this essential component.