345-025-559-488

Heilind Number:EDA345-025-559-488
Manufacturer:EDAC
Manufacturer Number:345-025-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 25 positions with a single row layout, ensuring efficient data transfer. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, offering both reliability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and secure connections. Its copper alloy contact material guarantees optimal conductivity, while its right-angle mount orientation enables flexible installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component for seamless and dependable PCB connections.