345-025-559-602

Heilind Number:EDA345-025-559-602
Manufacturer:EDAC
Manufacturer Number:345-025-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it boasts a single row configuration with 25 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its Right Angle mount orientation allows for versatile installation, and an operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.