345-025-559-603

Heilind Number:EDA345-025-559-603
Manufacturer:EDAC
Manufacturer Number:345-025-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-603

Detailed Description

Enhance connectivity in your electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures reliable performance. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this high-quality component.