345-025-559-604

Heilind Number:EDA345-025-559-604
Manufacturer:EDAC
Manufacturer Number:345-025-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, ensuring efficient data transmission. The right-angle mount orientation optimizes space utilization on your board layout, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a perfect solution for your connectivity needs.