345-025-559-608

Heilind Number:EDA345-025-559-608
Manufacturer:EDAC
Manufacturer Number:345-025-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it offers seamless integration for your electronic projects. With a contact material of durable copper alloy and a housing material of UL 94V-0 thermoplastic polyester, this connector ensures reliable performance and safety. Its 25 positions, spaced at 0.1 inches with 1 row and a row spacing of 0.2 inches, provide ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this green-colored connector, a versatile component for your electronic setup.