345-025-559-612

Heilind Number:EDA345-025-559-612
Manufacturer:EDAC
Manufacturer Number:345-025-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance 25-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. Its right-angle mount orientation and .1-inch pitch make it easy to install and suitable for various applications. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a wide operating temperature range of -40 to 105°C. Trust in its robust construction and efficient connectivity for your electronic projects.