345-026-500-101

Heilind Number:EDA345-026-500-101
Manufacturer:EDAC
Manufacturer Number:345-026-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-101

Detailed Description

Enhance connectivity on your PCB with our 26-position Board To Board PCB Connector. This straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the 3A amperage rating meets power requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality and versatile connector.