345-026-500-212

Heilind Number:EDA345-026-500-212
Manufacturer:EDAC
Manufacturer Number:345-026-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, it offers a total of 26 positions for seamless data transmission. The compact design, with a pitch of .1 inches and row spacing of .2 inches, facilitates efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in diverse environments. Whether you're a tech enthusiast or a seasoned professional, this connector is the perfect solution for your connectivity needs. Elevate your electronic projects with this essential component.