345-026-500-402

Heilind Number:EDA345-026-500-402
Manufacturer:EDAC
Manufacturer Number:345-026-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-402

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This high-quality connector features 26 positions in a single row, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a contact material of Copper Alloy, signal integrity is maintained while minimizing resistance. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Its straight mount orientation facilitates secure attachment to the board, making it ideal for industrial applications. Upgrade your connectivity solutions with this reliable and performance-driven connector.