345-026-500-458

Heilind Number:EDA345-026-500-458
Manufacturer:EDAC
Manufacturer Number:345-026-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-458

Detailed Description

Enhance your PCB connectivity with this straight-mount board-to-board connector, boasting 26 positions for seamless data transfer. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient signal transmission. Perfect for various electronic applications, it guarantees secure and stable connections, making it an essential component for your PCB assembly needs. Elevate your device's performance with this high-quality, green-colored connector.