345-026-500-512

Heilind Number:EDA345-026-500-512
Manufacturer:EDAC
Manufacturer Number:345-026-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors offer reliable performance even in challenging environments. With 26 positions spread across 2 rows, they provide ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality Board To Board PCB Connectors.