345-026-500-588

Heilind Number:EDA345-026-500-588
Manufacturer:EDAC
Manufacturer Number:345-026-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-588

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it offers a visually appealing touch to your assembly. Designed for seamless integration, this connector boasts a 2-row configuration with 26 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation further simplifies the assembly process, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.