345-026-500-604

Heilind Number:EDA345-026-500-604
Manufacturer:EDAC
Manufacturer Number:345-026-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-604

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity, even in harsh environments. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Elevate your electronic projects with this high-quality connector, a must-have in any PCB assembly toolkit.