345-026-500-678

Heilind Number:EDA345-026-500-678
Manufacturer:EDAC
Manufacturer Number:345-026-500-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-678

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Board To Board PCB Connector. Featuring 26 positions in a single row, this connector ensures seamless communication between cards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB designs with this essential component.