345-026-500-804

Heilind Number:EDA345-026-500-804
Manufacturer:EDAC
Manufacturer Number:345-026-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-500-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. Featuring 26 positions across 2 rows, it offers ample connectivity for your circuitry. The contact material, crafted from Copper Alloy, guarantees secure and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and seamless connections are assured. Its straight mount orientation further enhances versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your PCB setup with this essential component, delivering both performance and durability.