345-026-520-101

Heilind Number:EDA345-026-520-101
Manufacturer:EDAC
Manufacturer Number:345-026-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-101

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contacts provide excellent conductivity, while the 26 positions offer ample connectivity options. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for both standard and demanding applications. Its straight mount orientation and compact .1-inch pitch make it easy to install, while the spacing of .2 inches between rows allows for efficient PCB layout. Whether you're building consumer electronics or industrial machinery, this green-colored connector is a versatile solution for your connectivity needs. Trust in its quality and performance to keep your devices running smoothly.