345-026-520-102

Heilind Number:EDA345-026-520-102
Manufacturer:EDAC
Manufacturer Number:345-026-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features 26 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made from Copper Alloy for optimal conductivity. With a straight mount orientation, installation is simple and secure. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality for seamless board-to-board connections.