345-026-520-103

Heilind Number:EDA345-026-520-103
Manufacturer:EDAC
Manufacturer Number:345-026-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 26 positions in a single row and a convenient .1-inch pitch, it allows for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, ensures reliable and long-lasting performance. With a straight mount orientation and a temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronic assemblies with this essential component.